
Plug-In AC Adapters 65W 24V 2.7A WHT
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Cord Length | 48inch |
| Current - Output 1 | 2.7A |
| Efficiency | 80% |
| Height | 1.35inch |
| Length | 5.07inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Power Dissipation | 65W |
| Number of Outputs | 1 |
| Output Connector | DIN, 5 Pin |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | MW65 |
| Voltage - Output 1 | 24V |
| Weight | 0.8lb |
| Width | 3.06inch |
| RoHS | Not Compliant |