
Iccnexergy MW6524-D5F-NC-BK technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 2.7A |
| Efficiency | 87% |
| Input Current | 2A |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Output Power | 65W |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | 5 Pin |
| Output Current | 2.7A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Width | 77.72mm |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MW6524-D5F-NC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.