150W enclosed desktop DC-DC controller and regulator, featuring 18V output voltage and 8.3A maximum output current. Operates from 100-240V AC input with a 72-inch cord and an 8-pin DIN output connector. Designed for medical applications, this power supply has a maximum power dissipation of 150W and an operating temperature range of 0°C to 60°C. Approvals include CE and CB.
Iccnexergy MWA150018A-12A technical specifications.
| Approvals | CE, CB |
| Cord Length | 72inch |
| Current - Output 1 | 8.3A |
| Height | 1.52inch |
| Length | 7.56inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.3A |
| Max Power Dissipation | 150W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | DIN, 8 Pin |
| Output Current | 8.3A |
| Output Voltage | 18V |
| Package Quantity | 20 |
| Series | MWA150 |
| Voltage - Output 1 | 18V |
| Weight | 1.6lb |
| Width | 2.45inch |
| RoHS | Compliant |
No datasheet is available for this part.