220W medical desktop DC/DC controller and regulator, delivering 24V at 9.2A output. Features include a single output, 8-pin DIN connector, and a 72-inch cord. Operating temperature range from 0°C to 60°C, with CE and CB approvals. Dimensions are 8.2 inches in length, 2.9 inches in width, and 1.6 inches in height, weighing 2.1lb.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, CB |
| Cord Length | 72inch |
| Current - Output 1 | 9.2A |
| Height | 1.6inch |
| Length | 8.2inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9.2A |
| Max Output Power | 220W |
| Max Power Dissipation | 220W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | DIN, 8 Pin |
| Output Current | 9.2A |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Series | MWA220 |
| Voltage - Output 1 | 24V |
| Weight | 2.1lb |
| Width | 2.9inch |
| RoHS | Compliant |