Cap Film 0.18UF 100VDC Axial
Checking distributor stock and pricing after the page loads.
| Capacitance | 180nF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Wire Leads |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |