The W4012-760 DC/DC controller from Iccnexergy is a single-output device with a maximum output current of 4A and a maximum power dissipation of 48W. It operates within a temperature range of 0°C to 40°C and has a high efficiency of 85%. The device is packaged in a single unit with a barrel plug output connector, measuring 1.12 inches in height, 4.13 inches in length, and 2.36 inches in width. The W4012-760 is CE approved.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 4A |
| Efficiency | 85% |
| Height | 1.12inch |
| Length | 4.13inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 48W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | W40 |
| Voltage - Output 1 | 12V |
| Width | 2.36inch |
| RoHS | Not Compliant |