Checking distributor stock and pricing after the page loads.
| Approvals | CE, CB |
| Cord Length | 72inch |
| Current - Output 1 | 4.8A |
| Current - Output 2 | 1.5A |
| Height | 1.5inch |
| Length | 5.5inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 42W |
| Number of Outputs | 2 |
| Output Connector | DIN, 5 Pin |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | W42 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 1.8lb |
| Width | 3.33inch |
| RoHS | Not Compliant |