
Iccnexergy W4231-D5 technical specifications.
| Approvals | CE, CB |
| Cord Length | 72inch |
| Current - Output 1 | 3A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 500mA |
| Height | 1.5inch |
| Length | 5.5inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 42W |
| Number of Outputs | 3 |
| Output Connector | DIN, 5 Pin |
| Output Voltage | -12V |
| Package Quantity | 1 |
| Series | W42 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 1.8lb |
| Width | 3.33inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy W4231-D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
