Plug-In AC Adapters 6.3W 5V/12V/-12V
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 600mA |
| Current - Output 2 | 160mA |
| Current - Output 3 | 160mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 160mA |
| Max Power Dissipation | 7W |
| Number of Outputs | 3 |
| Output Connector | DIN, 5 Pin |
| Output Voltage | -12V |
| Package Quantity | 1 |
| Series | WM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Not Compliant |
