Iccnexergy WM071-1950-D5 technical specifications.
| Current - Output 1 | 240mA |
| Current - Output 2 | 240mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 240mA |
| Max Power Dissipation | 7W |
| Number of Outputs | 2 |
| Output Connector | DIN, 5 Pin |
| Output Voltage | -15V |
| Package Quantity | 1 |
| Series | WM |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy WM071-1950-D5 to view detailed technical specifications.
No datasheet is available for this part.