The WM075-1950-D5 is a DC/DC controller with a single output voltage of 5V and a maximum output current of 1.5A. It operates within a temperature range of 0°C to 40°C and has a maximum power dissipation of 8W. The device features a DIN 5-pin output connector and is packaged individually.
Iccnexergy WM075-1950-D5 technical specifications.
| Current - Output 1 | 1.5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 8W |
| Number of Outputs | 1 |
| Output Connector | DIN, 5 Pin |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Series | WM |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy WM075-1950-D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.