The WM144-1950-S is a DC/DC controller with a single output voltage of 12V and a maximum output current of 1.2A. It has a maximum power dissipation of 14W and is packaged in a 5-pin DIN connector. The device operates within a temperature range of 0°C to 40°C.
Iccnexergy WM144-1950-S technical specifications.
| Current - Output 1 | 1.2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 14W |
| Number of Outputs | 1 |
| Output Connector | DIN, 5 Pin |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | WM |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.