The WP1205-760 DC/DC controller from Iccnexergy is a single-output device with a maximum output current of 2.4A and a maximum output voltage of 5V. It features a barrel plug output connector with a 2.5mm inner diameter and 5.5mm outer diameter. The device operates within a temperature range of 0°C to 40°C and has a maximum power dissipation of 12W.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 2.4A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.4A |
| Max Power Dissipation | 12W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Series | WP12 |
| Voltage - Output 1 | 5V |
| Weight | 0.5lb |
| RoHS | Not Compliant |