The WP1212-760 is a DC/DC controller with a single output voltage of 12V and a maximum output current of 1A. It features a barrel plug output connector with a 2.5mm I.D. and 5.5mm O.D. The device operates within a temperature range of 0°C to 40°C and has a maximum power dissipation of 12W. It is part of the WP12 series from Iccnexergy.
Sign in to ask questions about the Iccnexergy WP1212-760 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Iccnexergy WP1212-760 technical specifications.
| Current - Output 1 | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | WP12 |
| Voltage - Output 1 | 12V |
| Weight | 0.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy WP1212-760 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.