Checking distributor stock and pricing after the page loads.
Iccnexergy WP1224-760 technical specifications.
| Current - Output 1 | 500mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 12W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | WP12 |
| Voltage - Output 1 | 24V |
| Weight | 0.5lb |
| RoHS | Not Compliant |