Common Mode Chokes Dual 10uH 220Ohm 100kHz 2.88A 0.013Ohm DCR SMD T/R
ICE Components CS01-100 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 6.8 |
| Length | 8.6 |
| Number of Functions | 2 |
| Height | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ICE Components CS01-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.