Common Mode Chokes Dual 54uH 1.086kOhm 100kHz 1.4A 0.041Ohm DCR SMD T/R
ICE Components CS01-540 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 6.8 |
| Length | 8.6 |
| Number of Functions | 2 |
| Height | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ICE Components CS01-540 to view detailed technical specifications.
No datasheet is available for this part.