Current Transformer 1:30 500Vrms 0.6Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
Sign in to ask questions about the ICE Components CT01-030-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ICE Components CT01-030-R technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Height | 4.83 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ICE Components CT01-030-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.