The GT04-111-315-BE is a 6-pin DIP gate drive transformer with a maximum DCR of 1 ohm on both the primary and secondary sides. It features a high potential of 4500VDC and operates within a temperature range of -40°C to 130°C. This through-hole mounted transformer is designed for use in high-voltage applications and is suitable for use in pulse transformer applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ICE Components GT04-111-315-BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | DIP |
| Product Length (mm) | 20.57 |
| Product Depth (mm) | 12.19 |
| Product Height (mm) | 19.05 |
| Transformer Type | Gate Drive Transformer |
| Maximum DCR Primary Side | 1Ohm |
| Maximum DCR Secondary Side | 1/1Ohm |
| High Potential | 4500VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 0P945 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ICE Components GT04-111-315-BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.