This is a general purpose inductor with a nominal inductance of 3.8uH and a DC resistance of 0.0083 ohms. It has a dual ended terminal placement and is not shielded. The inductor is designed for power inductor applications and is compliant with ROHS standards. It is a surface mount device with a fixed inductance value.
ICE Components ISL37-3R8 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0083 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ICE Components ISL37-3R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.