This is a general purpose inductor with a nominal inductance of 5.6uH, a tolerance of 30%, and a DC resistance of 0.17 ohms. It is designed for use as a power inductor and is shielded for reduced electromagnetic interference. The inductor is a dual-ended device with two terminals and is suitable for surface mount applications. It operates within a temperature range of -40 to 85 degrees Celsius and is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ICE Components LS4D18-5R6-RN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.17 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ICE Components LS4D18-5R6-RN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.