The LS5022-150-RM is a general purpose inductor with a nominal inductance of 15uH and a tolerance of 20%. It has a DC resistance of 0.048R and is shielded. The inductor is designed for power applications and has a dual-ended terminal placement. It is RoHS compliant and has a maximum operating temperature of 85 degrees Celsius. The inductor is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ICE Components LS5022-150-RM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.048 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ICE Components LS5022-150-RM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.