The LS73-100-RM is a general purpose inductor with a nominal inductance of 10uH and a tolerance of 20%. It is designed for power inductor applications and features a dual-ended terminal placement. The inductor is shielded and compliant with ROHS regulations. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor has a DC resistance of 0.072 ohms and is tested at a frequency of 0.001 Hz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ICE Components LS73-100-RM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.072 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ICE Components LS73-100-RM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.