This general purpose inductor features a nominal inductance of 12uH with a tolerance of 20%. It is designed as a dual ended, shielded power inductor with a DC resistance of 0.098 ohms. The inductor operates within a temperature range of -40 to 85 degrees Celsius. It is compliant with ROHS standards and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ICE Components LS73-120-RM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.098 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ICE Components LS73-120-RM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.