This is a general purpose inductor with a nominal inductance of 10uH and a tolerance of 20%. It is designed for use as a power inductor and has a shielded construction. The inductor is available in a surface mount package and is compliant with ROHS regulations. The inductor can operate over a temperature range of -40 to 85 degrees Celsius.
ICE Components LS74-100-RM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.049 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ICE Components LS74-100-RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.