The LS74-150-RM is a general purpose inductor with a nominal inductance of 15uH and a tolerance of 20%. It is designed for power inductor applications and features dual ended terminals. The inductor is shielded and has a DC resistance of 0.081 ohms. It operates over a temperature range of -40 to 85 degrees Celsius and is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ICE Components LS74-150-RM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.081 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ICE Components LS74-150-RM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.