The LS74-220-RM is a general purpose inductor with a nominal inductance of 22uH and a DC resistance of 0.11 Ohms. It is designed for use as a power inductor and is shielded for reduced electromagnetic interference. The inductor has a dual-ended terminal placement and is suitable for operation over a temperature range of -40 to 85 degrees Celsius. It is compliant with ROHS regulations and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.11 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |