VOLTAGE/CONTINUITY TESTER, 5 - 600V, LED; Voltage Measuring Range AC:5V to 600V; Meter Display Type:LED; Operating Temperature Min:0 C; Operating Temperature Max:50 C; Product Range:-; Plug Type:- ;RoHS Compliant: NA
Ideal Industries 61-076 technical specifications.
| Weight | 385.553515g |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 61-076 to view detailed technical specifications.
No datasheet is available for this part.