
Flange-Type Plastic Anchors, Yellow, 7/8in Length, 6-8-10 Screw Size Fits 3/16in Hole (100 Per Box)
Ideal Industries 90-041 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Ideal Industries Inc |
| Part No | 90-041 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Flange |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 90-041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.