
IDEAL POWER 25HK-CP12-A12 AC/DC Power Supply, Desktop, Aus, Euro, UK, US, 100 V, 240 V, 12 W, 12 V, 1 A
Sign in to ask questions about the Ideal Power 25HK-CP12-A12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ideal Power 25HK-CP12-A12 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 1A |
| Lead Length | 1.8m |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Ideal Power 25HK-CP12-A12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
