
Smart Tweezers™ Colibri™ LCR meter, a handheld test instrument, measures capacitance up to 0.004999F, resistance up to 9900000R, and offers dissipation factor and Q factor accuracy of 0.001%. This compact device, weighing 29g and measuring 15cm in height and 1.8cm in width, features a USB interface for connectivity.
Ideal-Tek ST-5S technical specifications.
| Capacitance | 0.004999F |
| Dissipation Factor | 0.001% |
| Height | 15cm |
| Interface | USB |
| Q Factor | 0.001 |
| Reach SVHC Compliant | No |
| Resistance | 9900000R |
| Series | Smart Tweezers™ Colibri™ |
| Weight | 29g |
| Width | 1.8cm |
| RoHS | Compliant |
No datasheet is available for this part.
