Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec AB6H-M2P-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec AB6H-M2P-R technical specifications.
| Approvals | UL, CSA, CE |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 2 |
| Ratings | IP65 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec AB6H-M2P-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.