Switch Push Button N.O./N.C. DPDT Rectangular Button 250VAC 250VDC Maintained Contact Quick Connect/Solder
Checking distributor stock and pricing after the page loads.
Idec AB6H-M2P-S technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |