Idec AB6M-M1-B technical specifications.
| Actuator Color | Black |
| Approvals | UL, CSA, CE |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Idec AB6M-M1-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
