
Industrial pushbutton switch featuring a black, round button actuator. This SPDT, 1-pole switch offers a 1A contact current rating with gold and silver contact material, and a 1A current rating. Designed for panel front mounting with solder termination, it boasts electrical and mechanical lifespans of 100,000 and 1,000,000 cycles respectively. Rated IP65 for water and dust resistance, it operates within a temperature range of -25°C to 55°C and supports up to 250V AC/DC.
Idec AB6M-M1P-B technical specifications.
| Actuator Color | Black |
| Actuator Type | Round, Button |
| Approvals | UL, CSA |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | A6 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec AB6M-M1P-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
