This is a momentary contact DPDT pushbutton switch with a round button actuator and a quick connect/solder termination style. It has a maximum AC voltage rating of 250 and a maximum DC voltage rating of 250. The switch is designed for operation between -25°C and 55°C. The panel cutout dimensions are 16.2mm in diameter. The switch has an electrical life of 100,000 operations.
Checking distributor stock and pricing after the page loads.
Idec AB6M-M2P-MW technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |