This 2-pole panel mount DPDT switch has a contact current rating of 1A and a maximum voltage rating of 250V AC. It is designed for operation between -25°C and 55°C and meets the IP65 rating for environmental sealing. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. It is approved by UL and CSA and features gold and silver contact materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec AB6M-M2P-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec AB6M-M2P-R technical specifications.
| Actuator Color | Red |
| Approvals | UL, CSA |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Number of Poles | 2 |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Idec AB6M-M2P-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.