
The AB6M-M2P-S is a DPDT pushbutton switch with a maximum operating temperature range of -25°C to 55°C. It features a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch has a maximum voltage rating of 250V AC and DC, and is terminated with solder. It is designed for panel mount applications with a straight orientation.
Checking distributor stock and pricing after the page loads.
Idec AB6M-M2P-S technical specifications.
| Actuator Color | Blue |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |