The AB6M-M2P-Y is a DPDT pushbutton switch with a round actuator and quick connect/solder termination style. It has a maximum AC and DC voltage rating of 250V and an electrical life of 100,000 cycles. The switch operates within a temperature range of -25 to 55°C and has a panel cutout dimension of 16.2mm.
Checking distributor stock and pricing after the page loads.
Idec AB6M-M2P-Y technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |