The AB6M-V2-R is a panel mount DPDT pushbutton switch with a red actuator. It features a gold and silver contact material and a maximum operating temperature of 55°C. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. It is rated for 250V AC and DC and has an IP40 rating. The switch is mounted on a panel and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec AB6M-V2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Red |
| Actuator Diameter | 23.5mm |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP40 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec AB6M-V2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.