The AB6Q-M1P-HY is a maintained contact switch with a rectangular button actuator and SPDT pole throw configuration. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 250V. The switch features a quick connect/solder termination style and a straight body orientation. It is rated for 100,000 electrical life cycles and operates within a temperature range of -25 to 55°C.
Idec AB6Q-M1P-HY technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec AB6Q-M1P-HY to view detailed technical specifications.
No datasheet is available for this part.