This DPDT panel mount switch features gold and silver contacts with a maximum operating temperature of 55°C and a mechanical life of 100000 cycles. It can withstand a maximum voltage rating of 250V AC and DC, and is suitable for applications where a high number of electrical cycles is required. The switch is designed for panel mounting and has a straight orientation, with a termination type of solder.
Checking distributor stock and pricing after the page loads.
Idec AB6Q-M2P-HB technical specifications.
| Actuator Color | Black |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
