The AB6Q-M2P-HR is a DPDT switch with a rectangular button actuator, rated for 250V AC and DC, and a minimum of 100,000 electrical cycles. It has a straight body orientation and a maintained contact function. The switch operates within a temperature range of -25°C to 55°C. It features a quick connect/solder termination style and a panel cutout dimension of 16.2mm in a round shape.
Checking distributor stock and pricing after the page loads.
Idec AB6Q-M2P-HR technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |