The AB6Q-M2P-S is a DPDT pushbutton switch with a square actuator style and a maximum AC voltage rating of 250V. It features a maintained contact switch function and a termination style of quick connect/solder. The switch has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 55 degrees Celsius. The panel cutout dimensions are 16.2mm in diameter. This switch is designed for use in electromechanical applications and has a high electrical life of 100,000 operations.
Checking distributor stock and pricing after the page loads.
Idec AB6Q-M2P-S technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |