
The AB8Q-M1-B is a SPDT pushbutton switch with a contact current rating of 1A and an operating temperature range of -25°C to 55°C. It features a gold and silver contact material and a solder termination. The switch is rated to IP40 and is designed for panel mount applications.
Idec AB8Q-M1-B technical specifications.
| Actuator Type | Pushbutton |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP40 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec AB8Q-M1-B to view detailed technical specifications.
No datasheet is available for this part.