
Switch, Pushbutton; Momentar; 1NC; Black-Green-Red Flush buttons; IP65; 5mA@3V AC/DC
Idec ABD101N-B,G,R technical specifications.
| Approvals | UL, CSA, CE |
| Contact Material | Silver |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 1 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating (AC) | 220V |
| RoHS | Compliant |
No datasheet is available for this part.