Switch Access Jumbo Mushroom Button/Lens Push Button Switch
Idec ABD4BN-Y technical specifications.
| Actuator Diameter | 65mm |
| Color | Yellow |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.