Switch Push Button N.O./N.C. DPST Flush Round Button 10A 440VAC 220VDC Momentary Contact Panel Mount Screw
Checking distributor stock and pricing after the page loads.
Idec ABN111-R technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Screw |
| RoHS | Compliant |