Switch Push Button N.O./N.C. DPST Flush Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
Checking distributor stock and pricing after the page loads.
Idec ABN111-Y technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Flush Round Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Panel Cutout Dimensions | 30.5(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.