The ABQW111-B switch features a DPST configuration with a flush square button actuator, suitable for panel mount applications. It can handle up to 10 amps at 110 volts AC and has a maximum power rating of 745.7 watts. The switch has a termination style of screw and can operate within a temperature range of -25 to 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Idec ABQW111-B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Flush Square Button |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Max Power Rating | 745.7VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 10000000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.